
31-71008-1000 | |
|---|---|
DigiKey Part Number | ARF1176-ND |
Manufacturer | |
Manufacturer Product Number | 31-71008-1000 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 2 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112956 | Amphenol RF | 100 | ACX2282-ND | 116,33000 Kč | Similar |
| UPL220-025 | Cinch Connectivity Solutions Trompeter | 110 | 1097-1156-ND | 193,39000 Kč | Direct |
| 5286 | Pomona Electronics | 5 | 501-2427-ND | 140,48000 Kč | Similar |
| UPL220-013 | Cinch Connectivity Solutions Trompeter | 143 | 1097-1154-ND | 181,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 152,29800 Kč | 1 522,98 Kč |
| 25 | 142,76120 Kč | 3 569,03 Kč |
| 50 | 135,94520 Kč | 6 797,26 Kč |
| 100 | 129,45480 Kč | 12 945,48 Kč |
| 250 | 121,35248 Kč | 30 338,12 Kč |
| 500 | 115,56418 Kč | 57 782,09 Kč |
| 1 000 | 110,05367 Kč | 110 053,67 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |


