
112956 | |
|---|---|
DigiKey Part Number | ACX2282-ND |
Manufacturer | |
Manufacturer Product Number | 112956 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, Belden 1426A, 1505A, 8281, 9100, 9278 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 98,81700 Kč | 988,17 Kč |
| 25 | 92,62640 Kč | 2 315,66 Kč |
| 50 | 88,20420 Kč | 4 410,21 Kč |
| 100 | 83,99200 Kč | 8 399,20 Kč |
| 300 | 77,72760 Kč | 23 318,28 Kč |
| 500 | 74,97672 Kč | 37 488,36 Kč |
| 1 000 | 71,40118 Kč | 71 401,18 Kč |
| 2 500 | 66,93633 Kč | 167 340,82 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |



