
245106-02-03.00 | |
|---|---|
DigiKey Part Number | ACX2378-ND |
Manufacturer | |
Manufacturer Product Number | 245106-02-03.00 |
Description | COAX CBL SMA TO MMCX 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 3.000" (76.20mm) |
Part Status Active | Cable Type RG-174 |
Style SMA to MMCX | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 1 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Features Shielded |
2nd Connector MMCX Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,67000 Kč | 552,67 Kč |
| 10 | 469,79100 Kč | 4 697,91 Kč |
| 25 | 440,38480 Kč | 11 009,62 Kč |
| 50 | 419,37080 Kč | 20 968,54 Kč |
| 100 | 399,36820 Kč | 39 936,82 Kč |
| 250 | 374,39208 Kč | 93 598,02 Kč |
| 500 | 356,54562 Kč | 178 272,81 Kč |
| Unit Price without VAT: | 552,67000 Kč |
|---|---|
| Unit Price with VAT: | 668,73070 Kč |

















