Cable Assembly Coaxial RP-SMA to MMCX RG-178 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245102-08-36.00

DigiKey Part Number
ARF3264-ND
Manufacturer
Manufacturer Product Number
245102-08-36.00
Description
COAX CBL RP-SMA TO MMCX 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to MMCX RG-178 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to MMCX
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1718,76000 Kč718,76 Kč
10610,83200 Kč6 108,32 Kč
25572,59040 Kč14 314,76 Kč
50545,27600 Kč27 263,80 Kč
100519,27000 Kč51 927,00 Kč
250486,80252 Kč121 700,63 Kč
Manufacturers Standard Package
Unit Price without VAT:718,76000 Kč
Unit Price with VAT:869,69960 Kč