
245102-08-24.00 | |
|---|---|
DigiKey Part Number | ARF3262-ND |
Manufacturer | |
Manufacturer Product Number | 245102-08-24.00 |
Description | COAX CBL RP-SMA TO MMCX 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to MMCX RG-178 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to MMCX | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,01000 Kč | 665,01 Kč |
| 10 | 565,24500 Kč | 5 652,45 Kč |
| 25 | 529,86360 Kč | 13 246,59 Kč |
| 50 | 504,58620 Kč | 25 229,31 Kč |
| 100 | 480,51820 Kč | 48 051,82 Kč |
| 250 | 450,47092 Kč | 112 617,73 Kč |
| Unit Price without VAT: | 665,01000 Kč |
|---|---|
| Unit Price with VAT: | 804,66210 Kč |














