
245102-08-12.00 | |
|---|---|
DigiKey Part Number | ARF3257-ND |
Manufacturer | |
Manufacturer Product Number | 245102-08-12.00 |
Description | COAX CBL RP-SMA TO MMCX 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to MMCX RG-178 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to MMCX | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,46000 Kč | 611,46 Kč |
| 10 | 519,63800 Kč | 5 196,38 Kč |
| 25 | 487,10320 Kč | 12 177,58 Kč |
| 50 | 463,86260 Kč | 23 193,13 Kč |
| 100 | 441,74120 Kč | 44 174,12 Kč |
| 250 | 414,11584 Kč | 103 528,96 Kč |
| 500 | 394,38066 Kč | 197 190,33 Kč |
| Unit Price without VAT: | 611,46000 Kč |
|---|---|
| Unit Price with VAT: | 739,86660 Kč |















