
242244 | |
|---|---|
DigiKey Part Number | ACX2199-ND |
Manufacturer | |
Manufacturer Product Number | 242244 |
Description | COAX ADAPT SMA TO U.FL, AMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To U.FL (UMCC) Jack, Male Pin |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) U.FL (UMCC) Jack, Male Pin | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,81000 Kč | 374,81 Kč |
| 10 | 318,47700 Kč | 3 184,77 Kč |
| 25 | 298,52440 Kč | 7 463,11 Kč |
| 50 | 284,27940 Kč | 14 213,97 Kč |
| 100 | 270,71670 Kč | 27 071,67 Kč |
| 250 | 253,78100 Kč | 63 445,25 Kč |
| 500 | 241,68236 Kč | 120 841,18 Kč |
| Unit Price without VAT: | 374,81000 Kč |
|---|---|
| Unit Price with VAT: | 453,52010 Kč |

















