
242129 | |
|---|---|
DigiKey Part Number | ACX1350-ND |
Manufacturer | |
Manufacturer Product Number | 242129 |
Description | COAX ADAPT SMA TO MCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To MCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MCX Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGM-1060-SF-MCF-09 | Cinch Connectivity Solutions | 37 | 116-CGM-1060-SF-MCF-09-ND | 509,62000 Kč | Similar |
| MCX-J-SMAJ | TYCLON | 124 | 4912-MCX-J-SMAJ-ND | 209,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,55000 Kč | 680,55 Kč |
| 10 | 578,36900 Kč | 5 783,69 Kč |
| 30 | 535,23900 Kč | 16 057,17 Kč |
| 50 | 516,29880 Kč | 25 814,94 Kč |
| 100 | 491,67450 Kč | 49 167,45 Kč |
| 250 | 460,92708 Kč | 115 231,77 Kč |
| Unit Price without VAT: | 680,55000 Kč |
|---|---|
| Unit Price with VAT: | 823,46550 Kč |




















