
202113 | |
|---|---|
DigiKey Part Number | 202113-ND |
Manufacturer | |
Manufacturer Product Number | 202113 |
Description | CONN TERMINATOR PLUG BNC 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,06000 Kč | 398,06 Kč |
| 10 | 338,31600 Kč | 3 383,16 Kč |
| 25 | 317,13080 Kč | 7 928,27 Kč |
| 50 | 301,99600 Kč | 15 099,80 Kč |
| 100 | 287,58720 Kč | 28 758,72 Kč |
| 250 | 252,93428 Kč | 63 233,57 Kč |
| 500 | 247,86376 Kč | 123 931,88 Kč |
| Unit Price without VAT: | 398,06000 Kč |
|---|---|
| Unit Price with VAT: | 481,65260 Kč |






