



182319 | |
|---|---|
DigiKey Part Number | ACX2214-ND |
Manufacturer | |
Manufacturer Product Number | 182319 |
Description | COAX ADAPT UHF TO UHF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | UHF Jack, Female Socket | |
Convert To (Adapter End) | UHF Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 2.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 2 Nuts | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,40000 Kč | 170,40 Kč |
| 10 | 144,78900 Kč | 1 447,89 Kč |
| 30 | 133,97667 Kč | 4 019,30 Kč |
| 50 | 129,23020 Kč | 6 461,51 Kč |
| 100 | 123,06330 Kč | 12 306,33 Kč |
| 250 | 115,36012 Kč | 28 840,03 Kč |
| 500 | 109,85818 Kč | 54 929,09 Kč |
| 1 000 | 104,61964 Kč | 104 619,64 Kč |
| Unit Price without VAT: | 170,40000 Kč |
|---|---|
| Unit Price with VAT: | 206,18400 Kč |






