
83-1F | |
|---|---|
DigiKey Part Number | ARF1009-ND |
Manufacturer | |
Manufacturer Product Number | 83-1F |
Description | COAX ADAPT UHF TO UHF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | UHF Jack, Female Socket | |
Convert To (Adapter End) | UHF Jack, Female Socket | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 300 MHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polystyrene (PS) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,10000 Kč | 844,10 Kč |
| 10 | 717,39100 Kč | 7 173,91 Kč |
| 25 | 672,48320 Kč | 16 812,08 Kč |
| 50 | 640,40460 Kč | 32 020,23 Kč |
| 100 | 609,86760 Kč | 60 986,76 Kč |
| 250 | 571,73724 Kč | 142 934,31 Kč |
| Unit Price without VAT: | 844,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,36100 Kč |


