Cable Assembly Coaxial N-Type to N-Type RG-58 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-19-M1.00

DigiKey Part Number
ARF2613-ND
Manufacturer
Manufacturer Product Number
175101-19-M1.00
Description
COAX CBL N-TYPE TO N-TYPE 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1982,92000 Kč982,92 Kč
10835,36300 Kč8 353,63 Kč
25783,08280 Kč19 577,07 Kč
50745,73140 Kč37 286,57 Kč
100710,17130 Kč71 017,13 Kč
250665,77604 Kč166 444,01 Kč
Manufacturers Standard Package
Unit Price without VAT:982,92000 Kč
Unit Price with VAT:1 189,33320 Kč
Alternate Length
COAX CBL N-TYPE TO N-TYPE 9.8"
In-Stock: 5
Unit Price: 712,88000 Kč
COAX CBL N-TYPE TO N-TYPE 19.6"
In-Stock: 15
Unit Price: 801,91000 Kč
COAX CBL N-TYPE TO N-TYPE 29.5"
In-Stock: 0
Unit Price: 705,71760 Kč