
175101-19-M0.25 | |
|---|---|
DigiKey Part Number | ARF2610-ND |
Manufacturer | |
Manufacturer Product Number | 175101-19-M0.25 |
Description | COAX CBL N-TYPE TO N-TYPE 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,88000 Kč | 712,88 Kč |
| 10 | 605,81300 Kč | 6 058,13 Kč |
| 25 | 567,89520 Kč | 14 197,38 Kč |
| 50 | 540,80340 Kč | 27 040,17 Kč |
| 100 | 515,01160 Kč | 51 501,16 Kč |
| 250 | 482,80532 Kč | 120 701,33 Kč |
| Unit Price without VAT: | 712,88000 Kč |
|---|---|
| Unit Price with VAT: | 862,58480 Kč |




