
175101-19-M0.50 | |
|---|---|
DigiKey Part Number | ARF2611-ND |
Manufacturer | |
Manufacturer Product Number | 175101-19-M0.50 |
Description | COAX CBL N-TYPE TO N-TYPE 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,91000 Kč | 801,91 Kč |
| 10 | 681,55300 Kč | 6 815,53 Kč |
| 25 | 638,90200 Kč | 15 972,55 Kč |
| 50 | 608,42540 Kč | 30 421,27 Kč |
| 100 | 579,40830 Kč | 57 940,83 Kč |
| 250 | 543,18216 Kč | 135 795,54 Kč |
| Unit Price without VAT: | 801,91000 Kč |
|---|---|
| Unit Price with VAT: | 970,31110 Kč |




