
172365 | |
|---|---|
DigiKey Part Number | ACX2201-ND |
Manufacturer | |
Manufacturer Product Number | 172365 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,40000 Kč | 994,40 Kč |
| 10 | 845,20000 Kč | 8 452,00 Kč |
| 25 | 792,30520 Kč | 19 807,63 Kč |
| 50 | 750,30620 Kč | 37 515,31 Kč |
| 100 | 718,53330 Kč | 71 853,33 Kč |
| 250 | 673,61516 Kč | 168 403,79 Kč |
| Unit Price without VAT: | 994,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 203,22400 Kč |










