172261
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172261

DigiKey Part Number
ACX1485-ND
Manufacturer
Manufacturer Product Number
172261
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
N Plug, Male Pin
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1785,38000 Kč785,38 Kč
10667,55900 Kč6 675,59 Kč
30617,77533 Kč18 533,26 Kč
50595,91700 Kč29 795,85 Kč
100567,49960 Kč56 749,96 Kč
250532,01772 Kč133 004,43 Kč
Manufacturers Standard Package
Unit Price without VAT:785,38000 Kč
Unit Price with VAT:950,30980 Kč