
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,99000 Kč | 476,99 Kč |
| 10 | 405,38100 Kč | 4 053,81 Kč |
| 25 | 379,98600 Kč | 9 499,65 Kč |
| 50 | 361,85380 Kč | 18 092,69 Kč |
| 100 | 344,59060 Kč | 34 459,06 Kč |
| 250 | 323,04088 Kč | 80 760,22 Kč |
| 500 | 307,64238 Kč | 153 821,19 Kč |
| Unit Price without VAT: | 476,99000 Kč |
|---|---|
| Unit Price with VAT: | 577,15790 Kč |



