
162103 | |
|---|---|
DigiKey Part Number | 115-162103-ND |
Manufacturer | |
Manufacturer Product Number | 162103 |
Description | TWINAX STRAIGHT JACK, SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Connector Jack, Female Socket 100 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 200 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,94600 Kč | 489,46 Kč |
| 25 | 45,88480 Kč | 1 147,12 Kč |
| 50 | 43,69260 Kč | 2 184,63 Kč |
| 100 | 41,60330 Kč | 4 160,33 Kč |
| 300 | 38,49913 Kč | 11 549,74 Kč |
| 500 | 37,13622 Kč | 18 568,11 Kč |
| 1 000 | 35,36420 Kč | 35 364,20 Kč |
| 2 500 | 33,15181 Kč | 82 879,52 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |











