
145104-08-24.00 | |
|---|---|
DigiKey Part Number | ACX1745-ND |
Manufacturer | |
Manufacturer Product Number | 145104-08-24.00 |
Description | COAX CBL SMB TO SMB 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-178 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,69000 Kč | 807,69 Kč |
| 10 | 686,57700 Kč | 6 865,77 Kč |
| 25 | 643,58800 Kč | 16 089,70 Kč |
| 50 | 612,89060 Kč | 30 644,53 Kč |
| 100 | 583,66450 Kč | 58 366,45 Kč |
| 250 | 547,16952 Kč | 136 792,38 Kč |
| Unit Price without VAT: | 807,69000 Kč |
|---|---|
| Unit Price with VAT: | 977,30490 Kč |




