145104-08-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145104-08-12.00

DigiKey Part Number
ACX1744-ND
Manufacturer
Manufacturer Product Number
145104-08-12.00
Description
COAX CBL SMB TO SMB 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-178 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1745,06000 Kč745,06 Kč
10633,27200 Kč6 332,72 Kč
25593,62840 Kč14 840,71 Kč
50571,30360 Kč28 565,18 Kč
100538,35320 Kč53 835,32 Kč
250527,84740 Kč131 961,85 Kč
Manufacturers Standard Package
Unit Price without VAT:745,06000 Kč
Unit Price with VAT:901,52260 Kč
Alternate Length
COAX CABLE SMB TO SMB 6"
In-Stock: 6
Unit Price: 716,56000 Kč
COAX CBL SMB TO SMB 24"
In-Stock: 0
Unit Price: 807,69000 Kč
COAX CBL SMB TO SMB 36"
In-Stock: 0
Unit Price: 759,27760 Kč