
145104-08-06.00 | |
|---|---|
DigiKey Part Number | ACX1743-ND |
Manufacturer | |
Manufacturer Product Number | 145104-08-06.00 |
Description | COAX CABLE SMB TO SMB 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,56000 Kč | 716,56 Kč |
| 10 | 609,07500 Kč | 6 090,75 Kč |
| 25 | 570,95000 Kč | 14 273,75 Kč |
| 50 | 543,71480 Kč | 27 185,74 Kč |
| 100 | 517,78230 Kč | 51 778,23 Kč |
| 250 | 485,40816 Kč | 121 352,04 Kč |
| Unit Price without VAT: | 716,56000 Kč |
|---|---|
| Unit Price with VAT: | 867,03760 Kč |




