
135111-04-M0.75 | |
|---|---|
DigiKey Part Number | ACX2481-ND |
Manufacturer | |
Manufacturer Product Number | 135111-04-M0.75 |
Description | COAX CBL SMA TO SMA 29.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 29.53" (750.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 29.53" (750.00mm) |
Part Status Active | Cable Type RG-58 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 1 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Features Shielded |
2nd Connector SMA Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,16000 Kč | 748,16 Kč |
| 10 | 635,84000 Kč | 6 358,40 Kč |
| 25 | 596,04080 Kč | 14 901,02 Kč |
| 50 | 567,60540 Kč | 28 380,27 Kč |
| 100 | 540,53470 Kč | 54 053,47 Kč |
| 250 | 506,73548 Kč | 126 683,87 Kč |
| Unit Price without VAT: | 748,16000 Kč |
|---|---|
| Unit Price with VAT: | 905,27360 Kč |















