Cable Assembly Coaxial SMA to SMA RG-58 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135111-04-48.00

DigiKey Part Number
ACX1651-ND
Manufacturer
Manufacturer Product Number
135111-04-48.00
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
RG-58
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
1 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
SMA Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1825,64000 Kč825,64 Kč
10701,69000 Kč7 016,90 Kč
25657,76640 Kč16 444,16 Kč
50626,38720 Kč31 319,36 Kč
100596,51960 Kč59 651,96 Kč
250559,22292 Kč139 805,73 Kč
Manufacturers Standard Package
Unit Price without VAT:825,64000 Kč
Unit Price with VAT:999,02440 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 0
Unit Price: 658,08000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 7
Unit Price: 683,90000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 582,56840 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price: 628,94880 Kč
Assembly Component