
135110-R2-18.00 | |
|---|---|
DigiKey Part Number | 135110-R2-18.00-ND |
Manufacturer | |
Manufacturer Product Number | 135110-R2-18.00 |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol RF | 2nd Connector SMA Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to SMA | Length 18.00" (457.20mm) |
1st Connector SMA Jack | Cable Type Hand Formable .141 |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 073,58567 Kč | 32 207,57 Kč |
| Unit Price without VAT: | 1 073,58567 Kč |
|---|---|
| Unit Price with VAT: | 1 299,03866 Kč |















