Cable Assembly Coaxial SMA to Cable RG-58 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135105-04-36.00

DigiKey Part Number
135105-04-36.00-ND
Manufacturer
Manufacturer Product Number
135105-04-36.00
Description
COAX CBL SMA TO CABLE 36"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to Cable
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1506,89000 Kč506,89 Kč
10430,79500 Kč4 307,95 Kč
25403,82520 Kč10 095,63 Kč
50384,55740 Kč19 227,87 Kč
100366,21140 Kč36 621,14 Kč
250343,30808 Kč85 827,02 Kč
500326,94264 Kč163 471,32 Kč
Manufacturers Standard Package
Unit Price without VAT:506,89000 Kč
Unit Price with VAT:613,33690 Kč