132421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132421

DigiKey Part Number
132421-ND
Manufacturer
Manufacturer Product Number
132421
Description
SMA RCP 6GHZ ST PANEL MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
132421 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Phosphor Bronze
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 767
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1629,82000 Kč629,82 Kč
10518,04100 Kč5 180,41 Kč
25483,32480 Kč12 083,12 Kč
50458,01020 Kč22 900,51 Kč
100417,97510 Kč41 797,51 Kč
250414,64712 Kč103 661,78 Kč
500409,42250 Kč204 711,25 Kč
Manufacturers Standard Package
Unit Price without VAT:629,82000 Kč
Unit Price with VAT:762,08220 Kč