



132344 | |
|---|---|
DigiKey Part Number | ARF2955-ND |
Manufacturer | |
Manufacturer Product Number | 132344 |
Description | CONN SMA PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-401 (.250" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,19000 Kč | 252,19 Kč |
| 10 | 214,30600 Kč | 2 143,06 Kč |
| 25 | 200,87520 Kč | 5 021,88 Kč |
| 50 | 191,28760 Kč | 9 564,38 Kč |
| 100 | 182,15770 Kč | 18 215,77 Kč |
| 300 | 168,57963 Kč | 50 573,89 Kč |
| 500 | 162,61734 Kč | 81 308,67 Kč |
| 1 000 | 154,86508 Kč | 154 865,08 Kč |
| Unit Price without VAT: | 252,19000 Kč |
|---|---|
| Unit Price with VAT: | 305,14990 Kč |













