



132112 | |
|---|---|
DigiKey Part Number | ACX1180-ND |
Manufacturer | |
Manufacturer Product Number | 132112 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0694-101 | Cinch Connectivity Solutions Johnson | 219 | J607-ND | 61,19000 Kč | Direct |
| 0732510552 | Molex | 667 | WM9518-ND | 22,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,51000 Kč | 208,51 Kč |
| 10 | 177,26500 Kč | 1 772,65 Kč |
| 25 | 166,16960 Kč | 4 154,24 Kč |
| 50 | 158,23260 Kč | 7 911,63 Kč |
| 100 | 150,67950 Kč | 15 067,95 Kč |
| 300 | 139,44563 Kč | 41 833,69 Kč |
| 500 | 134,51234 Kč | 67 256,17 Kč |
| 1 000 | 128,10019 Kč | 128 100,19 Kč |
| Unit Price without VAT: | 208,51000 Kč |
|---|---|
| Unit Price with VAT: | 252,29710 Kč |














