Image for 135103-R2-10.00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135103-R2-10.00

DigiKey Part Number
135103-R2-10.00-ND
Manufacturer
Manufacturer Product Number
135103-R2-10.00
Description
COAX CBL SMA TO SMA 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug, Right Angle
Manufacturer
Amphenol RF
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
10.000" (254.00mm)
Style
SMA to SMA
Cable Type
Hand Formable .141
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30767,72900 Kč23 031,87 Kč
Unit Price without VAT:767,72900 Kč
Unit Price with VAT:928,95209 Kč
Assembly Component