Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSML-C170

DigiKey Part Number
516-3237-2-ND - Tape & Reel (TR)
516-3237-1-ND - Cut Tape (CT)
516-3237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSML-C170
Description
LED ORANGE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSML-C170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,07600 Kč70,76 Kč
1005,07520 Kč507,52 Kč
5004,17188 Kč2 085,94 Kč
1 0003,87476 Kč3 874,76 Kč
2 0003,62205 Kč7 244,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,40729 Kč13 629,16 Kč
8 0003,22519 Kč25 801,52 Kč
12 0003,13182 Kč37 581,84 Kč
20 0003,02639 Kč60 527,80 Kč
28 0002,96368 Kč82 983,04 Kč
40 0002,90253 Kč116 101,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč