
132332RP | |
|---|---|
DigiKey Part Number | 132332RP-ND |
Manufacturer | |
Manufacturer Product Number | 132332RP |
Description | CONN RP-SMA JACK 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 375 V |
Cable Group Belden 9913, 9914, LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,20000 Kč | 854,20 Kč |
| 10 | 725,98500 Kč | 7 259,85 Kč |
| 25 | 680,53680 Kč | 17 013,42 Kč |
| 50 | 648,07380 Kč | 32 403,69 Kč |
| 100 | 617,16900 Kč | 61 716,90 Kč |
| 250 | 578,58560 Kč | 144 646,40 Kč |
| Unit Price without VAT: | 854,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 033,58200 Kč |

















