
132279 | |
|---|---|
DigiKey Part Number | ACX2071-ND |
Manufacturer | |
Manufacturer Product Number | 132279 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 8 pcs - 1 Connector, 1 Barrel, 1 Contact, 1 Ferrule, 1 Heat Shrink, 2 Insulators, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,19000 Kč | 252,19 Kč |
| 10 | 214,30600 Kč | 2 143,06 Kč |
| 25 | 200,87520 Kč | 5 021,88 Kč |
| 50 | 191,28760 Kč | 9 564,38 Kč |
| 100 | 182,15770 Kč | 18 215,77 Kč |
| 300 | 168,57963 Kč | 50 573,89 Kč |
| 500 | 162,61734 Kč | 81 308,67 Kč |
| 1 000 | 154,86508 Kč | 154 865,08 Kč |
| Unit Price without VAT: | 252,19000 Kč |
|---|---|
| Unit Price with VAT: | 305,14990 Kč |























