SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
132197
132197

132197

DigiKey Part Number
ACX1968-ND
Manufacturer
Manufacturer Product Number
132197
Description
CONN SMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-55, 142, 223, 400
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1216,70000 Kč216,70 Kč
10184,08900 Kč1 840,89 Kč
25172,55320 Kč4 313,83 Kč
50164,31360 Kč8 215,68 Kč
100156,47290 Kč15 647,29 Kč
300144,80640 Kč43 441,92 Kč
500139,68584 Kč69 842,92 Kč
1 000133,02611 Kč133 026,11 Kč
Manufacturers Standard Package
Unit Price without VAT:216,70000 Kč
Unit Price with VAT:262,20700 Kč