
132169RP-RP | |
|---|---|
DigiKey Part Number | ACX2171-ND |
Manufacturer | |
Manufacturer Product Number | 132169RP-RP |
Description | COAX ADAPT RP-SMA TO RP-SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | RP-SMA Jack, Male Pin | |
Convert To (Adapter End) | RP-SMA Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,15000 Kč | 853,15 Kč |
| 10 | 725,04000 Kč | 7 250,40 Kč |
| 25 | 679,65480 Kč | 16 991,37 Kč |
| 50 | 647,23400 Kč | 32 361,70 Kč |
| 100 | 616,36690 Kč | 61 636,69 Kč |
| 250 | 577,83220 Kč | 144 458,05 Kč |
| Unit Price without VAT: | 853,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 032,31150 Kč |


















