SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
132121
132121

132121

DigiKey Part Number
ACX2082-ND
Manufacturer
Manufacturer Product Number
132121
Description
CONN SMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
Weatherproof
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
375 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1274,44000 Kč274,44 Kč
10233,28800 Kč2 332,88 Kč
25218,67320 Kč5 466,83 Kč
50208,23300 Kč10 411,65 Kč
100202,92260 Kč20 292,26 Kč
300193,23970 Kč57 971,91 Kč
500182,32354 Kč91 161,77 Kč
1 000168,58748 Kč168 587,48 Kč
Manufacturers Standard Package
Unit Price without VAT:274,44000 Kč
Unit Price with VAT:332,07240 Kč