



122386 | |
|---|---|
DigiKey Part Number | ACX1087-ND |
Manufacturer | |
Manufacturer Product Number | 122386 |
Description | CONN TNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Contact | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,25000 Kč | 141,25 Kč |
| 10 | 119,94300 Kč | 1 199,43 Kč |
| 25 | 112,42400 Kč | 2 810,60 Kč |
| 50 | 107,05180 Kč | 5 352,59 Kč |
| 100 | 101,94090 Kč | 10 194,09 Kč |
| 300 | 94,33980 Kč | 28 301,94 Kč |
| 500 | 91,00210 Kč | 45 501,05 Kč |
| 1 000 | 86,66243 Kč | 86 662,43 Kč |
| 2 500 | 81,24424 Kč | 203 110,60 Kč |
| Unit Price without VAT: | 141,25000 Kč |
|---|---|
| Unit Price with VAT: | 170,91250 Kč |





