
122379 | |
|---|---|
DigiKey Part Number | ACX2006-ND |
Manufacturer | |
Manufacturer Product Number | 122379 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-179, 188, 316 Double Braid, M17/152-RD316 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve, 1 Spacer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,82000 Kč | 164,82 Kč |
| 10 | 140,04600 Kč | 1 400,46 Kč |
| 25 | 131,27640 Kč | 3 281,91 Kč |
| 50 | 125,00760 Kč | 6 250,38 Kč |
| 100 | 119,03990 Kč | 11 903,99 Kč |
| 300 | 110,04027 Kč | 33 012,08 Kč |
| 500 | 106,26714 Kč | 53 133,57 Kč |
| 1 000 | 101,20040 Kč | 101 200,40 Kč |
| Unit Price without VAT: | 164,82000 Kč |
|---|---|
| Unit Price with VAT: | 199,43220 Kč |











