
112627 | |
|---|---|
DigiKey Part Number | ARF2900-ND |
Manufacturer | |
Manufacturer Product Number | 112627 |
Description | CONN BNC PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,11000 Kč | 217,11 Kč |
| 10 | 184,48800 Kč | 1 844,88 Kč |
| 25 | 172,92560 Kč | 4 323,14 Kč |
| 50 | 164,67080 Kč | 8 233,54 Kč |
| 100 | 156,81040 Kč | 15 681,04 Kč |
| 300 | 145,12090 Kč | 43 536,27 Kč |
| 500 | 139,98796 Kč | 69 993,98 Kč |
| 1 000 | 133,31440 Kč | 133 314,40 Kč |
| Unit Price without VAT: | 217,11000 Kč |
|---|---|
| Unit Price with VAT: | 262,70310 Kč |






