
112597 | |
|---|---|
DigiKey Part Number | ACX1003-ND |
Manufacturer | |
Manufacturer Product Number | 112597 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Belden 7807A, LMR-200 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 82,96300 Kč | 829,63 Kč |
| 25 | 77,75760 Kč | 1 943,94 Kč |
| 50 | 74,04120 Kč | 3 702,06 Kč |
| 100 | 70,50410 Kč | 7 050,41 Kč |
| 300 | 65,24573 Kč | 19 573,72 Kč |
| 500 | 62,93648 Kč | 31 468,24 Kč |
| 1 000 | 59,93433 Kč | 59 934,33 Kč |
| 2 500 | 56,18614 Kč | 140 465,35 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |










