112289
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112289

DigiKey Part Number
ARF2847-ND
Manufacturer
Manufacturer Product Number
112289
Description
CONN BNC JACK STR 75 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM) Acetal
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1179,55000 Kč179,55 Kč
10152,53800 Kč1 525,38 Kč
25142,98560 Kč3 574,64 Kč
50136,15740 Kč6 807,87 Kč
100129,65840 Kč12 965,84 Kč
300119,99053 Kč35 997,16 Kč
500115,74648 Kč57 873,24 Kč
1 000110,22694 Kč110 226,94 Kč
Manufacturers Standard Package
Unit Price without VAT:179,55000 Kč
Unit Price with VAT:217,25550 Kč