Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-537M050

DigiKey Part Number
115-095-902-537M050-ND
Manufacturer
Manufacturer Product Number
095-902-537M050
Description
COAX CBL RP-SMA TO RP-SMA 19.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1608,31000 Kč608,31 Kč
10517,09700 Kč5 170,97 Kč
25484,71800 Kč12 117,95 Kč
50461,59060 Kč23 079,53 Kč
100439,57840 Kč43 957,84 Kč
250412,08912 Kč103 022,28 Kč
500392,44674 Kč196 223,37 Kč
Manufacturers Standard Package
Unit Price without VAT:608,31000 Kč
Unit Price with VAT:736,05510 Kč