095-902-536-024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-536M100

DigiKey Part Number
115-095-902-536M100-ND
Manufacturer
Manufacturer Product Number
095-902-536M100
Description
COAX CBL RP-SMA TO RP-SMA 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-316 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1724,26000 Kč724,26 Kč
10615,61000 Kč6 156,10 Kč
25577,08280 Kč14 427,07 Kč
50549,54540 Kč27 477,27 Kč
100523,33920 Kč52 333,92 Kč
250490,61564 Kč122 653,91 Kč
Manufacturers Standard Package
Unit Price without VAT:724,26000 Kč
Unit Price with VAT:876,35460 Kč