
095-902-536-012 | |
|---|---|
DigiKey Part Number | 115-095-902-536-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-536-012 |
Description | COAX CBL RP-SMA TO RP-SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,07000 Kč | 662,07 Kč |
| 10 | 562,72500 Kč | 5 627,25 Kč |
| 25 | 527,49480 Kč | 13 187,37 Kč |
| 50 | 502,32680 Kč | 25 116,34 Kč |
| 100 | 478,37430 Kč | 47 837,43 Kč |
| 250 | 448,45932 Kč | 112 114,83 Kč |
| Unit Price without VAT: | 662,07000 Kč |
|---|---|
| Unit Price with VAT: | 801,10470 Kč |














