Cable Assembly Coaxial RP-SMA to RP-SMA RG-316 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-535M200

DigiKey Part Number
115-095-902-535M200-ND
Manufacturer
Manufacturer Product Number
095-902-535M200
Description
COAX CBL RP-SMA TO RP-SMA 6.6'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-316 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 166,02000 Kč1 166,02 Kč
10991,04300 Kč9 910,43 Kč
25929,01040 Kč23 225,26 Kč
50884,71300 Kč44 235,65 Kč
100842,53220 Kč84 253,22 Kč
250794,51224 Kč198 628,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 166,02000 Kč
Unit Price with VAT:1 410,88420 Kč