
095-902-517-070 | |
|---|---|
DigiKey Part Number | 115-095-902-517-070-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-517-070 |
Description | COAX CBL U.FL, AMC TO SMA 2.7" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.32mm OD Coaxial Cable 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 2.756" (70.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,68000 Kč | 628,68 Kč |
| 10 | 534,25200 Kč | 5 342,52 Kč |
| 25 | 500,80240 Kč | 12 520,06 Kč |
| 50 | 476,90660 Kč | 23 845,33 Kč |
| 100 | 454,16150 Kč | 45 416,15 Kč |
| 250 | 425,76048 Kč | 106 440,12 Kč |
| 500 | 405,46928 Kč | 202 734,64 Kč |
| Unit Price without VAT: | 628,68000 Kč |
|---|---|
| Unit Price with VAT: | 760,70280 Kč |















