Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-515-012

DigiKey Part Number
115-095-902-515-012-ND
Manufacturer
Manufacturer Product Number
095-902-515-012
Description
COAX CBL RP-SMA TO RP-SMA 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1570,94000 Kč570,94 Kč
10485,18000 Kč4 851,80 Kč
25454,80840 Kč11 370,21 Kč
50433,10480 Kč21 655,24 Kč
100412,44900 Kč41 244,90 Kč
250386,65380 Kč96 663,45 Kč
500368,22554 Kč184 112,77 Kč
Manufacturers Standard Package
Unit Price without VAT:570,94000 Kč
Unit Price with VAT:690,83740 Kč