
095-902-502-100 | |
|---|---|
DigiKey Part Number | ARF3319-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-502-100 |
Description | COAX CBL AMC4 TO SMA 3.9" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | AMC4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,95000 Kč | 391,95 Kč |
| 10 | 333,05300 Kč | 3 330,53 Kč |
| 25 | 312,19680 Kč | 7 804,92 Kč |
| 50 | 297,30180 Kč | 14 865,09 Kč |
| 100 | 283,11620 Kč | 28 311,62 Kč |
| 250 | 265,40684 Kč | 66 351,71 Kč |
| 500 | 252,75450 Kč | 126 377,25 Kč |
| Unit Price without VAT: | 391,95000 Kč |
|---|---|
| Unit Price with VAT: | 474,25950 Kč |
















