Cable Assembly Coaxial SMA to SMA LMR 240 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-481M025

DigiKey Part Number
ARF2839-ND
Manufacturer
Manufacturer Product Number
095-902-481M025
Description
COAX CBL SMA TO SMA 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
9.843" (250.00mm)
Part Status
Active
Cable Type
LMR 240
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
251 251,29680 Kč31 282,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 251,29680 Kč
Unit Price with VAT:1 514,06913 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 0
Unit Price: 1 183,20760 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: 1 220,78080 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 1 297,86280 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price: 1 374,62760 Kč
COAX CBL SMA TO SMA 3.3'
In-Stock: 2
Unit Price: 1 622,14000 Kč
Assembly Component