
095-902-466-005 | |
|---|---|
DigiKey Part Number | ARF2738-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-466-005 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 644,76000 Kč | 4 644,76 Kč |
| 10 | 3 948,52700 Kč | 39 485,27 Kč |
| 30 | 3 654,41500 Kč | 109 632,45 Kč |
| 50 | 3 602,99640 Kč | 180 149,82 Kč |
| Unit Price without VAT: | 4 644,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 620,15960 Kč |





