Cable Assembly Coaxial SMA to SMA 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-466-002

DigiKey Part Number
ARF2735-ND
Manufacturer
Manufacturer Product Number
095-902-466-002
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Gray
Features
-
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 615,36000 Kč4 615,36 Kč
103 923,51800 Kč39 235,18 Kč
303 631,27500 Kč108 938,25 Kč
503 578,05920 Kč178 902,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4 615,36000 Kč
Unit Price with VAT:5 584,58560 Kč
Alternate Length
COAX CBL SMA TO SMA 24"
In-Stock: 22
Unit Price: 4 569,79000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 12
Unit Price: 4 697,04000 Kč
COAX CABLE SMA TO SMA 6'
In-Stock: 18
Unit Price: 5 084,25000 Kč
COAX CBL SMA TO SMA 3.3'
In-Stock: 0
Unit Price: 4 644,76000 Kč